1SMB18CAT3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 355
Unit Price: £0.25000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £8.88131
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £7.47900
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: £0.13583
Datasheet

Similar


Diotec Semiconductor
In Stock: 6,422
Unit Price: £0.20000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9,677
Unit Price: £0.36000
Datasheet

Similar


Bourns Inc.
In Stock: 860
Unit Price: £0.25000
Datasheet

Similar


Diodes Incorporated
In Stock: 142,860
Unit Price: £0.22000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,777
Unit Price: £0.23000
Datasheet

Similar


STMicroelectronics
In Stock: 9,538
Unit Price: £0.25000
Datasheet

Similar


Microchip Technology
In Stock: 3,000
Unit Price: £0.24000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.19632
Datasheet

Similar


Diodes Incorporated
In Stock: 171,514
Unit Price: £0.25000
Datasheet
29.2V Clamp 20.5A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB18CAT3G

DigiKey Part Number
1SMB18CAT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMB18CAT3G
Description
TVS DIODE 18VWM 29.2VC SMB
Customer Reference
Detailed Description
29.2V Clamp 20.5A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
20.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
465pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes