169.6885.5802 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1,512
Unit Price: £2.15000
Datasheet
Image for 169.6885.5802 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

169.6885.5802

DigiKey Part Number
169.6885.5802-ND
Manufacturer
Manufacturer Product Number
169.6885.5802
Description
FUSE AUTO 80A 32VDC BLADE MAX
Customer Reference
Detailed Description
80 A 32 V Fuse Automotive Requires Holder Blade, Max
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
94000.0
Approval Agency
-
Operating Temperature
-
Color
Clear
Size / Dimension
1.169" L x 0.358" W x 0.839" H (29.70mm x 9.10mm x 21.30mm)
DC Cold Resistance
0.00072 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types