162.6185.4106 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 6,139
Unit Price: £0.45000
Datasheet
Image for 162.6185.4106 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

162.6185.4106

DigiKey Part Number
162.6185.4106-ND
Manufacturer
Manufacturer Product Number
162.6185.4106
Description
FUSE AUTO 1A 32VDC BLADE ATO/ATC
Customer Reference
Detailed Description
1 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
2.0
Approval Agency
cULus
Operating Temperature
-
Color
Black
Size / Dimension
0.748" L x 0.197" W x 0.520" H (19.00mm x 5.00mm x 13.20mm)
DC Cold Resistance
0.108 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types