



15LR380U | |
|---|---|
DigiKey Part Number | 15LR380U-ND |
Manufacturer | |
Manufacturer Product Number | 15LR380U |
Description | PTC RESET FUSE 15V 3.8A STRAP |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 3.8 A Ih User Defined Strap |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 3.8 A | |
Current - Trip (It) | 8.3 A | |
Current - Max | 100 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 13 mOhms | |
Resistance - Post Trip (R1) (Max) | 37 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | User Defined | |
Package / Case | Strap | |
Size / Dimension | 0.984" L x 0.283" W (25.00mm x 7.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |



