175A 32 VDC Fuse Fuse Strip Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156.5677.6171

DigiKey Part Number
156.5677.6171-ND
Manufacturer
Manufacturer Product Number
156.5677.6171
Description
FUSE STRIP 175A 32VDC BOLT 100PC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
175A 32 VDC Fuse Fuse Strip Bolt Mount
Datasheet
 Datasheet
EDA/CAD Models
156.5677.6171 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Fuse Strip
Current Rating (Amps)
175A
Voltage Rating - AC
-
Voltage Rating - DC
32 VDC
Response Time
-
Applications
Automotive
Features
-
Class
-
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
1kA
Package / Case
Metal Strip
Size / Dimension
1.654" L x 0.472" W x 0.031" H (42.00mm x 12.00mm x 0.80mm)
Grade
-
Qualification
-
Melting I²t
560000.0
DC Cold Resistance
0.22 mOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 700
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£0.49970£49.97
Manufacturers Standard Package
Unit Price without VAT:£0.49970
Unit Price with VAT:£0.59964