
153.5395.6201 | |
|---|---|
DigiKey Part Number | F10060-ND |
Manufacturer | |
Manufacturer Product Number | 153.5395.6201 |
Description | FUSE AUTO 200A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 153.5395.6201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Melting I²t | 288000.0 | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Blue | |
Size / Dimension | 1.142" L x 0.740" W x 0.382" H (29.00mm x 18.80mm x 9.70mm) | |
DC Cold Resistance | 0.00034 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.62000 | £9.62 |
| 5 | £7.98000 | £39.90 |
| 10 | £7.36300 | £73.63 |
| 50 | £6.10300 | £305.15 |
| 100 | £5.62640 | £562.64 |
| 250 | £5.04920 | £1,262.30 |
| 500 | £4.81390 | £2,406.95 |
| Unit Price without VAT: | £9.62000 |
|---|---|
| Unit Price with VAT: | £11.54400 |

