
153.5395.6122 | |
|---|---|
DigiKey Part Number | 153.5395.6122-ND |
Manufacturer | |
Manufacturer Product Number | 153.5395.6122 |
Description | FUSE AUTO 125A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 125 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 153.5395.6122 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 2kA |
Part Status Active | Melting I²t 118100.0 |
Mounting Type Bolt Mount | Color Green |
Fuse Type | Size / Dimension 1.142" L x 0.740" W x 0.382" H (29.00mm x 18.80mm x 9.70mm) |
Current Rating (Amps) | DC Cold Resistance 0.00052 Ohms |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £3.12355 | £624.71 |
| Unit Price without VAT: | £3.12355 |
|---|---|
| Unit Price with VAT: | £3.74826 |

