
153.5395.6102 | |
|---|---|
DigiKey Part Number | 153.5395.6102-ND |
Manufacturer | |
Manufacturer Product Number | 153.5395.6102 |
Description | FUSE AUTO 100A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 153.5395.6102 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 2kA |
Part Status Active | Melting I²t 46800.0 |
Mounting Type Bolt Mount | Color Yellow |
Fuse Type | Size / Dimension 1.142" L x 0.740" W x 0.382" H (29.00mm x 18.80mm x 9.70mm) |
Current Rating (Amps) | DC Cold Resistance 0.0007 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.79000 | £5.79 |
| 5 | £4.80400 | £24.02 |
| 10 | £4.43200 | £44.32 |
| 50 | £3.67500 | £183.75 |
| 200 | £3.12355 | £624.71 |
| 400 | £2.87765 | £1,151.06 |
| 600 | £2.75440 | £1,652.64 |
| Unit Price without VAT: | £5.79000 |
|---|---|
| Unit Price with VAT: | £6.94800 |

