
153.1012 | |
|---|---|
DigiKey Part Number | 153.1012-ND |
Manufacturer | |
Manufacturer Product Number | 153.1012 |
Description | FUSE LINK 125A 32VDC IN LINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 125A 32 VDC Fuse Fuse Link Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 153.1012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Free Hanging (In-Line) | |
Fuse Type | Fuse Link | |
Current Rating (Amps) | 125A | |
Voltage Rating - DC | 32 VDC | |
Response Time | - | |
Applications | Cable Protection | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 2kA | |
Package / Case | In Line Crimp | |
Size / Dimension | - | |
Melting I²t | 86.0 | |
DC Cold Resistance | 0.32 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £12.31463 | £3,694.39 |
| Unit Price without VAT: | £12.31463 |
|---|---|
| Unit Price with VAT: | £14.77756 |

