



1210L175WR | |
|---|---|
DigiKey Part Number | F4156TR-ND - Tape & Reel (TR) F4156CT-ND - Cut Tape (CT) F4156DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210L175WR |
Description | PTC RESET FUSE 6V 1.75A 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.75 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1210L175WR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 1.75 A | |
Current - Trip (It) | 3.5 A | |
Current - Max | 100 A | |
Time to Trip | 600 ms | |
Resistance - Initial (Ri) (Min) | 20 mOhms | |
Resistance - Post Trip (R1) (Max) | 80 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.102" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.85000 | £0.85 |
| 5 | £0.70600 | £3.53 |
| 10 | £0.65100 | £6.51 |
| 50 | £0.54060 | £27.03 |
| 100 | £0.49880 | £49.88 |
| 250 | £0.44828 | £112.07 |
| 500 | £0.41340 | £206.70 |
| 1,000 | £0.38109 | £381.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.28683 | £860.49 |
| 6,000 | £0.28243 | £1,694.58 |
| Unit Price without VAT: | £0.85000 |
|---|---|
| Unit Price with VAT: | £1.02000 |

