Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




1206L035/15YR | |
|---|---|
DigiKey Part Number | F3133TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206L035/15YR |
Description | PTC RESET FUSE 15V 350MA 1206 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 350 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1206L035/15YR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 350 mA | |
Current - Trip (It) | 750 mA | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 300 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.2 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Approval Agency | - |





