


1.5KE530A | |
|---|---|
DigiKey Part Number | 1.5KE530ATR-ND - Tape & Reel (TR) 1.5KE530ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE530A |
Description | TVS DIODE 451VWM 725VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 725V Clamp 2.8A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE530A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 451V | |
Voltage - Breakdown (Min) | 503.5V | |
Voltage - Clamping (Max) @ Ipp | 725V | |
Current - Peak Pulse (10/1000µs) | 2.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.87000 | £0.87 |
| 10 | £0.54700 | £5.47 |
| 100 | £0.36110 | £36.11 |
| 500 | £0.28144 | £140.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £0.24974 | £299.69 |
| 2,400 | £0.22911 | £549.86 |
| 3,600 | £0.21861 | £787.00 |
| 6,000 | £0.21498 | £1,289.88 |
| Unit Price without VAT: | £0.87000 |
|---|---|
| Unit Price with VAT: | £1.04400 |

