1.5KE180 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1,842
Unit Price: £0.32000
Datasheet

Similar


STMicroelectronics
In Stock: 3,840
Unit Price: £0.85000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.47884
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.28675

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.28675
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.17168
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.44126
Datasheet
258.3V Clamp 6.2A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
258.3V Clamp 6.2A Ipp Tvs Diode Through Hole DO-201
DO-201

1.5KE180

DigiKey Part Number
1.5KE180-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE180
Description
TVS DIODE 154VWM 258.3VC DO201
Customer Reference
Detailed Description
258.3V Clamp 6.2A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE180 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
154V
Voltage - Breakdown (Min)
162V
Voltage - Clamping (Max) @ Ipp
258.3V
Current - Peak Pulse (10/1000µs)
6.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable