1.5KE15ARL4G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £0.19491
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,747
Unit Price: £0.53000
Datasheet

Similar


STMicroelectronics
In Stock: 2,689
Unit Price: £0.92000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.28675
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 948
Unit Price: £0.70000
Datasheet
21.2V Clamp 71A Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE15ARL4G

DigiKey Part Number
1.5KE15ARL4G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE15ARL4G
Description
TVS DIODE 12.8VWM 21.2VC AXIAL
Customer Reference
Detailed Description
21.2V Clamp 71A Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
71A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AD, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types