1A 250 VAC 250 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0NLN001.T

DigiKey Part Number
F1120-ND
Manufacturer
Manufacturer Product Number
0NLN001.T
Description
FUSE CARTRIDGE 1A 250VAC/VDC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1A 250 VAC 250 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
250 VDC
Manufacturer
Littelfuse Inc.
Response Time
Fast Blow
Series
Applications
Electrical, Industrial
Packaging
Bulk
Class
K5
Part Status
Active
Approval Agency
CE, CSA, UL
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
50kA AC, 20kA DC
Fuse Type
Cartridge
Package / Case
Cartridge, Non-Standard
Current Rating (Amps)
1A
Size / Dimension
0.563" Dia x 2.000" L (14.30mm x 50.80mm)
Voltage Rating - AC
250 VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£6.04000£6.04
5£5.00800£25.04
10£4.62200£46.22
50£3.83300£191.65
100£3.53450£353.45
250£3.17352£793.38
500£2.92342£1,461.71
1,000£2.69137£2,691.37
Manufacturers Standard Package
Unit Price without VAT:£6.04000
Unit Price with VAT:£7.24800