


0MIN005.VPGLO | |
|---|---|
DigiKey Part Number | 0MIN005.VPGLO-ND |
Manufacturer | |
Manufacturer Product Number | 0MIN005.VPGLO |
Description | FUSE AUTO 5A 32VAC 32VDC BLADE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V 32 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
EDA/CAD Models | 0MIN005.VPGLO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | SAE, UL | |
Operating Temperature | - | |
Color | Tan | |
Size / Dimension | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.61000 | £5.61 |
| 5 | £4.65400 | £23.27 |
| 10 | £4.29600 | £42.96 |
| 50 | £3.56200 | £178.10 |
| 100 | £3.28480 | £328.48 |
| 250 | £2.94908 | £737.27 |
| 500 | £2.71656 | £1,358.28 |
| 1,000 | £2.65991 | £2,659.91 |
| Unit Price without VAT: | £5.61000 |
|---|---|
| Unit Price with VAT: | £6.73200 |

