
0MEG300.X | |
|---|---|
DigiKey Part Number | 0MEG300.X-ND |
Manufacturer | |
Manufacturer Product Number | 0MEG300.X |
Description | FUSE AUTO 300A 32VAC 32VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 300 A 32 V 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 1.149" L x 0.770" W x 0.390" H (29.20mm x 19.50mm x 9.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.77000 | £17.77 |
| 5 | £14.74400 | £73.72 |
| 10 | £13.60400 | £136.04 |
| 50 | £11.27080 | £563.54 |
| 100 | £10.38690 | £1,038.69 |
| 250 | £9.44580 | £2,361.45 |
| Unit Price without VAT: | £17.77000 |
|---|---|
| Unit Price with VAT: | £21.32400 |

