
0MEG100.XP | |
|---|---|
DigiKey Part Number | 0MEG100.XP-ND |
Manufacturer | |
Manufacturer Product Number | 0MEG100.XP |
Description | FUSE AUTO 100A 32VAC 32VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 A 32 V 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 32 V |
Series | Voltage Rating - DC |
Packaging Retail Package | Response Time Slow Blow |
Part Status Active | Package / Case |
Mounting Type Bolt Mount | Color Yellow |
Fuse Type | Size / Dimension 1.149" L x 0.770" W x 0.390" H (29.20mm x 19.50mm x 9.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.71000 | £10.71 |
| 5 | £8.88400 | £44.42 |
| 10 | £8.19700 | £81.97 |
| 50 | £6.79400 | £339.70 |
| 100 | £6.26310 | £626.31 |
| 250 | £5.62008 | £1,405.02 |
| 500 | £5.41688 | £2,708.44 |
| Unit Price without VAT: | £10.71000 |
|---|---|
| Unit Price with VAT: | £12.85200 |

