0MAX050.XP | |
|---|---|
DigiKey Part Number | 0MAX050.XP-ND |
Manufacturer | |
Manufacturer Product Number | 0MAX050.XP |
Description | FUSE AUTO 50A 32VDC BLADE 1PK CA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 A 32 V Fuse Automotive Requires Holder Blade, Max |
Datasheet | Datasheet |
EDA/CAD Models | 0MAX050.XP Models |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - DC |
Series | Package / Case |
Packaging Retail Package | Breaking Capacity @ Rated Voltage 1kA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Mounting Type Requires Holder | Color Red |
Fuse Type | Size / Dimension 1.150" L x 0.348" W x 0.850" H (29.21mm x 8.85mm x 21.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.76000 | £3.76 |
| 5 | £3.11800 | £15.59 |
| 10 | £2.87700 | £28.77 |
| 50 | £2.38620 | £119.31 |
| 100 | £2.20060 | £220.06 |
| 250 | £1.97628 | £494.07 |
| 500 | £1.82094 | £910.47 |
| 1,000 | £1.71347 | £1,713.47 |
| Unit Price without VAT: | £3.76000 |
|---|---|
| Unit Price with VAT: | £4.51200 |