30 A 32 V 32 V Fuse Automotive Requires Holder Blade, Max
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 A 32 V 32 V Fuse Automotive Requires Holder Blade, Max
0MAX020.HXGLO
0MAX030.XP

0MAX030.XPGLO

DigiKey Part Number
0MAX030.XPGLO-ND
Manufacturer
Manufacturer Product Number
0MAX030.XPGLO
Description
FUSE AUTO 30A 32VAC 32VDC BLADE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 A 32 V 32 V Fuse Automotive Requires Holder Blade, Max
Datasheet
 Datasheet
EDA/CAD Models
0MAX030.XPGLO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
SAE
Operating Temperature
-
Color
Green
Size / Dimension
1.150" L x 0.348" W x 0.850" H (29.21mm x 8.85mm x 21.59mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Retail Package
QuantityUnit PriceExt Price
5£7.66200£38.31
Manufacturers Standard Package
Unit Price without VAT:£7.66200
Unit Price with VAT:£9.19440