



0MAX020.XPGLO | |
|---|---|
DigiKey Part Number | 0MAX020.XPGLO-ND |
Manufacturer | |
Manufacturer Product Number | 0MAX020.XPGLO |
Description | FUSE AUTO 20A 32VAC 32VDC BLADE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 A 32 V 32 V Fuse Automotive Requires Holder Blade, Max |
Datasheet | Datasheet |
EDA/CAD Models | 0MAX020.XPGLO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | SAE | |
Operating Temperature | - | |
Color | Yellow | |
Size / Dimension | 1.150" L x 0.348" W x 0.850" H (29.21mm x 8.85mm x 21.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £7.66200 | £38.31 |
| Unit Price without VAT: | £7.66200 |
|---|---|
| Unit Price with VAT: | £9.19440 |

