Image for 0LD04043Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0LD04043Z

DigiKey Part Number
18-0LD04043Z-ND
Manufacturer
Manufacturer Product Number
0LD04043Z
Description
PWR DISTRIB BLOCK 3POS 310A 600V
Customer Reference
Detailed Description
3 Pole Power Distribution Block 310 A 600 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Power Distribution Block
Number of Poles
3
Line Side Connections Per Pole
1
Load Side Connections Per Pole
6
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
350MCM (kcmil) - #6CU/AL
Load Side Wire/Stud Size
4 - #14CU/AL
Voltage - Rated
600 V
Current Rating (Amps)
310 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.