400A 600 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0JLS400.X

DigiKey Part Number
5666-0JLS400.X-ND
Manufacturer
Manufacturer Product Number
0JLS400.X
Description
FUSE CRTRDGE 400A 600VAC CYLINDR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
400A 600 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
600 VAC
Manufacturer
Littelfuse Inc.
Response Time
Fast Blow
Series
Applications
Electrical, Industrial
Packaging
Bulk
Class
J
Part Status
Active
Approval Agency
CE, CSA, QPL, UL
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
200kA
Fuse Type
Cartridge
Package / Case
Cylindrical, Blade Terminals
Current Rating (Amps)
400A
Size / Dimension
2.000" Dia x 3.374" L (50.80mm x 85.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£291.31000£291.31
5£241.36800£1,206.84
10£222.44700£2,224.47
Manufacturers Standard Package
Unit Price without VAT:£291.31000
Unit Price with VAT:£349.57200