30 A 32 V 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 A 32 V 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
0ATO003.VPGLO
0ATO030.VPGLO

0ATO030.VPGLO

DigiKey Part Number
0ATO030.VPGLO-ND
Manufacturer
Manufacturer Product Number
0ATO030.VPGLO
Description
FUSE AUTO 30A 32VAC/VDC BLADE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 A 32 V 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Datasheet
 Datasheet
EDA/CAD Models
0ATO030.VPGLO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
CSA, UL
Operating Temperature
-
Color
Green
Size / Dimension
0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Retail Package
QuantityUnit PriceExt Price
5£4.24600£21.23
Manufacturers Standard Package
Unit Price without VAT:£4.24600
Unit Price with VAT:£5.09520