


0AGC004.VP | |
|---|---|
DigiKey Part Number | 0AGC004.VP-ND |
Manufacturer | |
Manufacturer Product Number | 0AGC004.VP |
Description | FUSE GLASS 4A 32VAC/VDC 5PK CARD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.87000 | £2.87 |
| 5 | £2.37800 | £11.89 |
| 10 | £2.19500 | £21.95 |
| 50 | £1.82100 | £91.05 |
| 100 | £1.67960 | £167.96 |
| 250 | £1.50864 | £377.16 |
| 500 | £1.39028 | £695.14 |
| 1,000 | £1.28052 | £1,280.52 |
| 5,000 | £1.27171 | £6,358.55 |
| Unit Price without VAT: | £2.87000 |
|---|---|
| Unit Price with VAT: | £3.44400 |

