225 A 70 V Fuse Automotive Bolt Mount Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0998225.UX-2M6

DigiKey Part Number
18-0998225.UX-2M6-ND
Manufacturer
Manufacturer Product Number
0998225.UX-2M6
Description
FUSE AUTO 225A 70VDC AUTO LINK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
225 A 70 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
2.5kA
Melting I²t
142500.0
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Color
Bronze, White
Size / Dimension
1.150" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm)
DC Cold Resistance
0.00021 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
500£5.12330£2,561.65
Manufacturers Standard Package
Unit Price without VAT:£5.12330
Unit Price with VAT:£6.14796