
0998200.UX-1M8 | |
|---|---|
DigiKey Part Number | 18-0998200.UX-1M8-ND |
Manufacturer | |
Manufacturer Product Number | 0998200.UX-1M8 |
Description | FUSE AUTO 200A 70VDC AUTO LINK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 A 70 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 0998200.UX-1M8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2.5kA | |
Melting I²t | 123600.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Blue | |
Size / Dimension | 1.150" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm) | |
DC Cold Resistance | 0.0024 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £5.12330 | £2,561.65 |
| Unit Price without VAT: | £5.12330 |
|---|---|
| Unit Price with VAT: | £6.14796 |

