
0977012.MXEP | |
|---|---|
DigiKey Part Number | F1685-ND |
Manufacturer | |
Manufacturer Product Number | 0977012.MXEP |
Description | FUSE CERM 12A 500VAC 450VDC 5X20 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 A 500 V 450 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0977012.MXEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 200A DC | |
Melting I²t | 388.0 | |
Approval Agency | CE, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.0058 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.28000 | £8.28 |
| 5 | £6.87000 | £34.35 |
| 10 | £6.34000 | £63.40 |
| 50 | £5.25580 | £262.79 |
| 100 | £4.84570 | £484.57 |
| 250 | £4.34920 | £1,087.30 |
| 500 | £4.08026 | £2,040.13 |
| Unit Price without VAT: | £8.28000 |
|---|---|
| Unit Price with VAT: | £9.93600 |

