
0875010.MRET1P | |
|---|---|
DigiKey Part Number | 18-0875010.MRET1PTR-ND - Tape & Reel (TR) 18-0875010.MRET1PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0875010.MRET1P |
Description | FUSE CERAMIC 10A 250VAC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 208.0 | |
Approval Agency | cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.142" Dia x 0.394" L (3.60mm x 10.00mm) | |
DC Cold Resistance | 0.00675 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.65000 | £2.65 |
| 5 | £2.19400 | £10.97 |
| 10 | £2.02500 | £20.25 |
| 50 | £1.67980 | £83.99 |
| 100 | £1.54940 | £154.94 |
| 250 | £1.39192 | £347.98 |
| 500 | £1.28292 | £641.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.01300 | £1,013.00 |
| 2,000 | £0.98228 | £1,964.56 |
| Unit Price without VAT: | £2.65000 |
|---|---|
| Unit Price with VAT: | £3.18000 |

