
0874010.MXEP | |
|---|---|
DigiKey Part Number | F4980-ND |
Manufacturer | |
Manufacturer Product Number | 0874010.MXEP |
Description | FUSE CERAMIC 10A 250VAC AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 70.1 | |
Approval Agency | cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.142" Dia x 0.394" L (3.60mm x 10.00mm) | |
DC Cold Resistance | 0.0066 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.00000 | £2.00 |
| 5 | £1.66400 | £8.32 |
| 10 | £1.53500 | £15.35 |
| 50 | £1.27400 | £63.70 |
| 100 | £1.17530 | £117.53 |
| 250 | £1.05584 | £263.96 |
| 500 | £0.97322 | £486.61 |
| 1,000 | £0.89661 | £896.61 |
| 5,000 | £0.85868 | £4,293.40 |
| Unit Price without VAT: | £2.00000 |
|---|---|
| Unit Price with VAT: | £2.40000 |

