
0874007.MXEP | |
|---|---|
DigiKey Part Number | F4977-ND |
Manufacturer | |
Manufacturer Product Number | 0874007.MXEP |
Description | FUSE CERAMIC 7A 250VAC AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 36.9 | |
Approval Agency | cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.142" Dia x 0.394" L (3.60mm x 10.00mm) | |
DC Cold Resistance | 0.0099 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.89661 | £896.61 |
| Unit Price without VAT: | £0.89661 |
|---|---|
| Unit Price with VAT: | £1.07593 |

