Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0812040.ZXST

DigiKey Part Number
0812040.ZXST-ND
Manufacturer
Manufacturer Product Number
0812040.ZXST
Description
CIR BRKR 40A 12VDC AUTO RESET
Customer Reference
Detailed Description
Circuit Breaker 40A AC 12 V DC Automatic Reset Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Chassis Mount
Breaker Type
-
Current Rating (Amps)
40A
Voltage Rating - DC
12 V
Actuator Type
Automatic Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.