Polymeric PTC Resettable Fuse 6V 1.55 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 1.55 A Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

06R155BPR

DigiKey Part Number
F5541CT-ND - Cut Tape (CT)
F5541TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
06R155BPR
Description
PTC RESET FUSE 6V 1.55A RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 1.55 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
1.55 A
Current - Trip (It)
2.7 A
Current - Max
40 A
Time to Trip
2.2 s
Resistance - Initial (Ri) (Min)
40 mOhms
Resistance - Post Trip (R1) (Max)
100 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.272" Dia x 0.118" T (6.90mm x 3.00mm)
Height - Seated (Max)
0.449" (11.40mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,832
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.44000£0.44
5£0.36600£1.83
10£0.33800£3.38
50£0.28020£14.01
100£0.25850£25.85
250£0.23240£58.10
500£0.21438£107.19
1,000£0.19767£197.67
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000£0.18219£364.38
4,000£0.16784£671.36
6,000£0.16248£974.88
Manufacturers Standard Package
Unit Price without VAT:£0.44000
Unit Price with VAT:£0.52800