Direct

0675.100DRT4P | |
|---|---|
DigiKey Part Number | 0675.100DRT4P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0675.100DRT4P |
Description | FUSE CERAMIC 100MA 250VAC AXIAL |
Customer Reference | |
Detailed Description | 100 mA 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0675.100DRT4P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0025 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.154" Dia x 0.433" L (3.90mm x 11.00mm) | |
DC Cold Resistance | 7.51 Ohms |


