
05213.15MAT1L | |
|---|---|
DigiKey Part Number | 18-05213.15MAT1LCT-ND - Cut Tape (CT) 18-05213.15MAT1LTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 05213.15MAT1L |
Description | PICO FUSE BOARD MOUNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 75 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 300A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 1.26 |
Part Status Active | Approval Agency cURus |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.135" Dia x 0.315" L (3.42mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0275 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.33000 | £1.33 |
| 5 | £1.10400 | £5.52 |
| 10 | £1.01800 | £10.18 |
| 50 | £0.84440 | £42.22 |
| 100 | £0.77900 | £77.90 |
| 250 | £0.70004 | £175.01 |
| 500 | £0.64544 | £322.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.50987 | £509.87 |
| 2,000 | £0.46965 | £939.30 |
| 3,000 | £0.46140 | £1,384.20 |
| Unit Price without VAT: | £1.33000 |
|---|---|
| Unit Price with VAT: | £1.59600 |

