
0521007.MAT1L | |
|---|---|
DigiKey Part Number | 18-0521007.MAT1LCT-ND - Cut Tape (CT) 18-0521007.MAT1LTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0521007.MAT1L |
Description | PICO FUSE BOARD MOUNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 A 75 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 300A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 9.23 |
Part Status Active | Approval Agency cURus |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.135" Dia x 0.315" L (3.42mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 10.9 mOhms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.62000 | £1.62 |
| 5 | £1.34200 | £6.71 |
| 10 | £1.23700 | £12.37 |
| 50 | £1.02680 | £51.34 |
| 100 | £0.94720 | £94.72 |
| 250 | £0.85112 | £212.78 |
| 500 | £0.78466 | £392.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.61976 | £619.76 |
| 2,000 | £0.57224 | £1,144.48 |
| Unit Price without VAT: | £1.62000 |
|---|---|
| Unit Price with VAT: | £1.94400 |


