0508.315MX6P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bel Fuse Inc.
In Stock: 511
Unit Price: £4.86000
Datasheet
315 mA 600 V 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0508.315MX6P

DigiKey Part Number
F3570-ND
Manufacturer
Manufacturer Product Number
0508.315MX6P
Description
FUSE CERM 315MA 600VAC/VDC 3AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
315 mA 600 V 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
600 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Melting I²t
0.071
Approval Agency
CE, cULus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.248" Dia x 1.260" L (6.30mm x 32.00mm)
DC Cold Resistance
9.2 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£4.15879£4,158.79
Manufacturers Standard Package
Unit Price without VAT:£4.15879
Unit Price with VAT:£4.99055