
0507005.MXEP | |
|---|---|
DigiKey Part Number | F7695-ND |
Manufacturer | |
Manufacturer Product Number | 0507005.MXEP |
Description | FUSE CERAMIC 5A 650VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 A 650 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 12.5 | |
Approval Agency | CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 0.042 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.91000 | £5.91 |
| 5 | £4.90400 | £24.52 |
| 10 | £4.52400 | £45.24 |
| 50 | £3.75160 | £187.58 |
| 100 | £3.45940 | £345.94 |
| 250 | £3.10580 | £776.45 |
| 500 | £2.86076 | £1,430.38 |
| 1,000 | £2.81593 | £2,815.93 |
| Unit Price without VAT: | £5.91000 |
|---|---|
| Unit Price with VAT: | £7.09200 |

