4 A 650 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0507004.MXEP

DigiKey Part Number
F7693-ND
Manufacturer
Manufacturer Product Number
0507004.MXEP
Description
FUSE CERAMIC 4A 650VDC AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 A 650 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
150A
Melting I²t
8.0
Approval Agency
CE, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.275" Dia x 1.288" L (6.99mm x 32.72mm)
DC Cold Resistance
0.055 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£5.91000£5.91
5£4.90400£24.52
10£4.52400£45.24
50£3.75160£187.58
100£3.45940£345.94
250£3.10580£776.45
500£2.86076£1,430.38
1,000£2.81593£2,815.93
Manufacturers Standard Package
Unit Price without VAT:£5.91000
Unit Price with VAT:£7.09200