
0498200.H | |
|---|---|
DigiKey Part Number | 0498200.H-ND |
Manufacturer | |
Manufacturer Product Number | 0498200.H |
Description | FUSE AUTO 200A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 125000.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm) | |
DC Cold Resistance | 0.000261 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.97000 | £2.97 |
| 5 | £2.46400 | £12.32 |
| 10 | £2.27300 | £22.73 |
| 50 | £1.88560 | £94.28 |
| 100 | £1.73920 | £173.92 |
| 300 | £1.52897 | £458.69 |
| 500 | £1.43956 | £719.78 |
| 1,000 | £1.32588 | £1,325.88 |
| 5,000 | £1.32145 | £6,607.25 |
| Unit Price without VAT: | £2.97000 |
|---|---|
| Unit Price with VAT: | £3.56400 |

