
0498060.MX1M6 | |
|---|---|
DigiKey Part Number | 0498060.MX1M6-ND |
Manufacturer | |
Manufacturer Product Number | 0498060.MX1M6 |
Description | FUSE AUTO 60A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 21700.0 | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 125°C | |
Color | Yellow | |
Size / Dimension | 1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm) | |
DC Cold Resistance | 0.000865 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.99585 | £995.85 |
| Unit Price without VAT: | £0.99585 |
|---|---|
| Unit Price with VAT: | £1.19502 |

