
0498040.MXM6-CN | |
|---|---|
DigiKey Part Number | 0498040.MXM6-CN-ND |
Manufacturer | |
Manufacturer Product Number | 0498040.MXM6-CN |
Description | FUSE AUTO 40A 32VDC AUTO LINK |
Customer Reference | |
Detailed Description | 40 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 10000.0 | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 125°C | |
Color | Green | |
Size / Dimension | 1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm) | |
DC Cold Resistance | 0.001398 Ohms |

