
0498040.MX1M6 | |
|---|---|
DigiKey Part Number | 0498040.MX1M6-ND |
Manufacturer | |
Manufacturer Product Number | 0498040.MX1M6 |
Description | FUSE AUTO 40A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 10000.0 | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 125°C | |
Color | Green | |
Size / Dimension | 1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm) | |
DC Cold Resistance | 0.001398 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.25000 | £2.25 |
| 5 | £1.86600 | £9.33 |
| 10 | £1.72200 | £17.22 |
| 50 | £1.42840 | £71.42 |
| 100 | £1.31770 | £131.77 |
| 250 | £1.18380 | £295.95 |
| 500 | £1.09108 | £545.54 |
| 1,000 | £1.00513 | £1,005.13 |
| 5,000 | £0.97386 | £4,869.30 |
| Unit Price without VAT: | £2.25000 |
|---|---|
| Unit Price with VAT: | £2.70000 |

