40 A 32 V Fuse Automotive Requires Holder Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0495040.TXA

DigiKey Part Number
0495040.TXA-ND
Manufacturer
Manufacturer Product Number
0495040.TXA
Description
FUSE AUTO 40A 32VAC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
40 A 32 V Fuse Automotive Requires Holder Auto Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
3650.0
Approval Agency
UR
Operating Temperature
-40°C ~ 125°C
Color
Green
Size / Dimension
0.555" L x 0.472" W x 1.063" H (14.10mm x 12.00mm x 27.00mm)
DC Cold Resistance
1.3 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Factory Stock: 1,040
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£6.18000£6.18
5£5.12800£25.64
10£4.73100£47.31
50£3.92320£196.16
100£3.61760£361.76
250£3.24764£811.91
500£2.99128£1,495.64
1,000£2.96067£2,960.67
Manufacturers Standard Package
Unit Price without VAT:£6.18000
Unit Price with VAT:£7.41600