Parametric Equivalent

0477005.MRET1P | |
|---|---|
DigiKey Part Number | 18-0477005.MRET1PTR-ND - Tape & Reel (TR) 18-0477005.MRET1PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0477005.MRET1P |
Description | FUSE CERM 5A 500VAC 400VDC 5X20 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 A 500 V 400 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 500A DC | |
Melting I²t | 76.5 | |
Approval Agency | cURus, PSE, SEMKO | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.217" Dia x 0.846" L (5.50mm x 21.50mm) | |
DC Cold Resistance | 13.7 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.43000 | £3.43 |
| 5 | £2.84200 | £14.21 |
| 10 | £2.62300 | £26.23 |
| 50 | £2.17540 | £108.77 |
| 100 | £2.00660 | £200.66 |
| 250 | £1.80236 | £450.59 |
| 500 | £1.66092 | £830.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.31123 | £1,311.23 |
| 2,000 | £1.30537 | £2,610.74 |
| Unit Price without VAT: | £3.43000 |
|---|---|
| Unit Price with VAT: | £4.11600 |


