4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0464004.DR

DigiKey Part Number
F1863TR-ND - Tape & Reel (TR)
F1863CT-ND - Cut Tape (CT)
F1863DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0464004.DR
Description
FUSE BOARD MOUNT 4A 250VAC 2SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0464004.DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
100A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
13.85
Part Status
Active
Approval Agency
PSE, UMF
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm)
Current Rating (Amps)
DC Cold Resistance
0.0156 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR-1245UMFF4-REaton - Electronics Division2,982283-TR-1245UMFF4-RCT-ND£1.14000Similar
In-Stock: 822
Factory Stock: 1,500
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.42000£1.42
5£1.17600£5.88
10£1.08500£10.85
50£0.90040£45.02
100£0.83060£83.06
250£0.74640£186.60
500£0.68814£344.07
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.57566£863.49
3,000£0.57451£1,723.53
Manufacturers Standard Package
Unit Price without VAT:£1.42000
Unit Price with VAT:£1.70400