
0464001.DR | |
|---|---|
DigiKey Part Number | F3661TR-ND - Tape & Reel (TR) F3661CT-ND - Cut Tape (CT) F3661DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0464001.DR |
Description | FUSE BOARD MOUNT 1A 250VAC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0464001.DR Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.51 |
Part Status Active | Approval Agency PSE, UMF |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.0762 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.42000 | £1.42 |
| 5 | £1.17600 | £5.88 |
| 10 | £1.08500 | £10.85 |
| 50 | £0.90040 | £45.02 |
| 100 | £0.83060 | £83.06 |
| 250 | £0.74640 | £186.60 |
| 500 | £0.68814 | £344.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.51810 | £777.15 |
| 3,000 | £0.49526 | £1,485.78 |
| Unit Price without VAT: | £1.42000 |
|---|---|
| Unit Price with VAT: | £1.70400 |

