
0460004.UR | |
|---|---|
DigiKey Part Number | F1189TR-ND - Tape & Reel (TR) F1189CT-ND - Cut Tape (CT) F1189DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0460004.UR |
Description | FUSE BRD MNT 4A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 0460004.UR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 35.0 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.285" L x 0.170" W x 0.120" H (7.24mm x 4.32mm x 3.05mm) | |
DC Cold Resistance | 0.0194 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.77000 | £2.77 |
| 5 | £2.30000 | £11.50 |
| 10 | £2.12100 | £21.21 |
| 50 | £1.75960 | £87.98 |
| 100 | £1.62320 | £162.32 |
| 250 | £1.45812 | £364.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.15188 | £575.94 |
| 1,000 | £1.06109 | £1,061.09 |
| 1,500 | £1.03379 | £1,550.68 |
| Unit Price without VAT: | £2.77000 |
|---|---|
| Unit Price with VAT: | £3.32400 |


