
0459001.ER | |
|---|---|
DigiKey Part Number | 18-0459001.ERTR-ND - Tape & Reel (TR) 18-0459001.ERCT-ND - Cut Tape (CT) 18-0459001.ERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0459001.ER |
Description | FUSE BRD MNT 1A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 0459001.ER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.281 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.285" L x 0.170" W x 0.120" H (7.24mm x 4.32mm x 3.05mm) | |
DC Cold Resistance | 0.125 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.47000 | £1.47 |
| 5 | £1.21400 | £6.07 |
| 10 | £1.12000 | £11.20 |
| 50 | £0.92920 | £46.46 |
| 100 | £0.85730 | £85.73 |
| 250 | £0.77032 | £192.58 |
| 500 | £0.71020 | £355.10 |
| 1,000 | £0.65450 | £654.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.51277 | £1,281.92 |
| Unit Price without VAT: | £1.47000 |
|---|---|
| Unit Price with VAT: | £1.76400 |

