5 A 280 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0443005.DRLC

DigiKey Part Number
F9983TR-ND - Tape & Reel (TR)
F9983CT-ND - Cut Tape (CT)
F9983DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0443005.DRLC
Description
FUSE BOARD MOUNT 5A 280VAC 2SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 A 280 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
280 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
180.6
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm)
DC Cold Resistance
11.5 mOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,119
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.69000£1.69
5£1.39800£6.99
10£1.29100£12.91
50£1.07120£53.56
100£0.98810£98.81
250£0.88792£221.98
500£0.81854£409.27
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.64693£970.39
3,000£0.63198£1,895.94
Manufacturers Standard Package
Unit Price without VAT:£1.69000
Unit Price with VAT:£2.02800